
10-02955 | |
|---|---|
DigiKey Part Number | 839-10-02955-ND |
Manufacturer | |
Manufacturer Product Number | 10-02955 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02955 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Strain Relief |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0186R | Tensility International Corp | 4 113 | 839-053-0186R-ND | 97,22000 Kč | Parametric Equivalent |
| 053-0487R | Tensility International Corp | 5 167 | 839-053-0487R-ND | 113,18000 Kč | Parametric Equivalent |
| 10-01062 | Tensility International Corp | 972 | 839-10-01062-ND | 54,38000 Kč | Parametric Equivalent |
| 10-01063 | Tensility International Corp | 3 257 | 839-10-01063-ND | 103,94000 Kč | Parametric Equivalent |
| 10-01776 | Tensility International Corp | 6 131 | 839-10-01776-ND | 101,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 25 | 45,96880 Kč | 1 149,22 Kč |
| 50 | 43,77240 Kč | 2 188,62 Kč |
| 100 | 41,68310 Kč | 4 168,31 Kč |
| 400 | 37,79693 Kč | 15 118,77 Kč |
| 800 | 35,99320 Kč | 28 794,56 Kč |
| 1 200 | 34,97864 Kč | 41 974,37 Kč |
| 2 800 | 32,95051 Kč | 92 261,43 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


