MFR Recommended
MFR Recommended

SE868SYD130R001000 | |
|---|---|
DigiKey Part Number | 943-SE868SYD130R001000TR-ND - Tape & Reel (TR) 943-SE868SYD130R001000CT-ND - Cut Tape (CT) 943-SE868SYD130R001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE868SYD130R001000 |
Description | SE868SY-D MODULE FW1.3.0-N115 L1 |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -165dBm Not Included 32-QFN (10.95x10.95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Multiple Channels | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Module | |
Supplier Device Package | 32-QFN (10.95x10.95) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 191,71216 Kč | 191 712,16 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |




