
SE868K5D120T001000 | |
|---|---|
DigiKey Part Number | 943-SE868K5D120T001000-ND |
Manufacturer | |
Manufacturer Product Number | SE868K5D120T001000 |
Description | SE868K5-D MODULE V15-1.2.0 N115 |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -163dBm Not Included 32-QFN Module (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | - | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | Cellular | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | SPI digital interface | |
Voltage - Supply | 1.72V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-BQFN Module Exposed Pad | |
Supplier Device Package | 32-QFN Module (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 264,00800 Kč | 2 640,08 Kč |
| 25 | 250,29600 Kč | 6 257,40 Kč |
| 100 | 231,49460 Kč | 23 149,46 Kč |
| 250 | 220,23964 Kč | 55 059,91 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |




