
SE868K5D141T001000 | |
|---|---|
DigiKey Part Number | 943-SE868K5D141T001000-ND |
Manufacturer | |
Manufacturer Product Number | SE868K5D141T001000 |
Description | MODULE SE868K5-D GNSS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.72V ~ 1.89V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-BQFN Module Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 208,63600 Kč | 2 086,36 Kč |
| 25 | 197,68360 Kč | 4 942,09 Kč |
| 100 | 182,67210 Kč | 18 267,21 Kč |
| 250 | 173,68200 Kč | 43 420,50 Kč |
| 500 | 167,33894 Kč | 83 669,47 Kč |
| 1 000 | 161,36522 Kč | 161 365,22 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |




