New at DigiKey
Image for SE868SYD160R001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE868SYD160R001000

DigiKey Part Number
943-SE868SYD160R001000TR-ND - Tape & Reel (TR)
943-SE868SYD160R001000CT-ND - Cut Tape (CT)
943-SE868SYD160R001000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE868SYD160R001000
Description
SE868SY-D MODULE FW1.3.0-N115 L1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS -165dBm Not Included 32-QFN (11x11)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-165dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Applications
GPS/GNSS Receiver
Current - Receiving
-
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
Not Included
Features
SPI Interface, UART Interface
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-QFN Exposed Pad
Supplier Device Package
32-QFN (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
10267,87100 Kč2 678,71 Kč
25253,95000 Kč6 348,75 Kč
100234,85840 Kč23 485,84 Kč
250223,42964 Kč55 857,41 Kč
500215,36682 Kč107 683,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000201,72422 Kč201 724,22 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč