
PLS62T_W LAN | |
|---|---|
DigiKey Part Number | 943-PLS62T_WLAN-ND |
Manufacturer | |
Manufacturer Product Number | PLS62T_W LAN |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Data Rate | 10.2Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, RS232 | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 7160 | |
Memory Size | 31MB Flash, 18MB RAM | |
Voltage - Supply | 8V ~ 57V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 530mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
















