
T3DSO1204 | |
|---|---|
DigiKey Part Number | T3DSO1204-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO1204 |
Description | DSO 200MHZ 1GS/S INTERLEAVED 4CH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT II 240V Record, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 28Mpts | |
Function | Record, Trend | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 1.8 ns | |
Voltage - Input (Max) | CAT II 240V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Power Cord, Probes, USB Adapter/Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 197,72000 Kč | 29 197,72 Kč |
| Unit Price without VAT: | 29 197,72000 Kč |
|---|---|
| Unit Price with VAT: | 35 329,24120 Kč |






