
T3DSO1204HD | |
|---|---|
DigiKey Part Number | 1133-T3DSO1204HD-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO1204HD |
Description | 200MHZ 2GS/S PERCH 2GS/S INTERLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | USB | |
Memory Size | 100Mpts | |
Function | Record | |
Probe Type | Passive (1) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 50 | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 273,06000 Kč | 77 273,06 Kč |
| Unit Price without VAT: | 77 273,06000 Kč |
|---|---|
| Unit Price with VAT: | 93 500,40260 Kč |




