New at DigiKey
10:1 Active, Single Ended 50MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP-1050

DigiKey Part Number
4321-MCP-1050-ND
Manufacturer
Manufacturer Product Number
MCP-1050
Description
Current Probe DC-50MHz
Customer Reference
Detailed Description
10:1 Active, Single Ended 50MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Active, Single Ended
Attenuation Value
10:1
Bandwidth
50MHz
Voltage - Max
9V
Cable Length
58.267" (1480.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 851,49000 Kč36 851,49 Kč
236 746,50000 Kč73 493,00 Kč
336 641,51000 Kč109 924,53 Kč
536 536,52000 Kč182 682,60 Kč
1036 431,53000 Kč364 315,30 Kč
2036 221,55000 Kč724 431,00 Kč
3036 053,56600 Kč1 081 606,98 Kč
5035 801,59000 Kč1 790 079,50 Kč
10035 381,63000 Kč3 538 163,00 Kč
Unit Price without VAT:36 851,49000 Kč
Unit Price with VAT:44 590,30290 Kč