



HDO4054A-MS | |
|---|---|
DigiKey Part Number | HDO4054A-MS-ND |
Manufacturer | |
Manufacturer Product Number | HDO4054A-MS |
Description | 500 MHZ, 2.5 GS/S (10 GS/S WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 12.5Mpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 10G |
Part Status Active | Input Impedance 1M - 12pF |
Type Bench, Digital | Rise Time (Typ) 700 ps |
Bandwidth 500 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog, 16 Digital | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) | Includes Case, USB Adapter Cable |
Interface Ethernet, GPIB, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488 332,13000 Kč | 488 332,13 Kč |
| Unit Price without VAT: | 488 332,13000 Kč |
|---|---|
| Unit Price with VAT: | 590 881,87730 Kč |














