10:1 Active Differential 1.5GHz Black Oscilloscope Probe Test Lead 1M Input Resistance 8V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD1500

DigiKey Part Number
ZD1500-ND
Manufacturer
Manufacturer Product Number
ZD1500
Description
OSCOPE PROBE X10 1.5GHZ 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10:1 Active Differential 1.5GHz Black Oscilloscope Probe Test Lead 1M Input Resistance 8V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bulk
Part Status
Active
Type
Active Differential
Attenuation Value
10:1
Bandwidth
1.5GHz
Resistance - Input
1M
Voltage - Max
8V
Capacitance - Input
1pF
Cable Length
-
Color
Black
Includes
Adapters, Calibration Fixture, Connector, Grabbers, Grounds, Manual, Tips
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153 359,08000 Kč153 359,08 Kč
Manufacturers Standard Package
Unit Price without VAT:153 359,08000 Kč
Unit Price with VAT:185 564,48680 Kč