
PG13M20PA | |
|---|---|
DigiKey Part Number | 2291-PG13M20PA-ND |
Manufacturer | |
Manufacturer Product Number | PG13M20PA |
Description | ADAPTER FROM PG TO METRIC THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 50 | 18,04560 Kč | 902,28 Kč |
| 100 | 17,18480 Kč | 1 718,48 Kč |
| 300 | 15,90110 Kč | 4 770,33 Kč |
| 500 | 15,33820 Kč | 7 669,10 Kč |
| 1 000 | 14,60600 Kč | 14 606,00 Kč |
| 2 500 | 14,52012 Kč | 36 300,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











