
HVP120 | |
|---|---|
DigiKey Part Number | HVP120-ND |
Manufacturer | |
Manufacturer Product Number | HVP120 |
Description | OSCOPE PROBE X100 400MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100:1 Voltage Probe 400MHz 78.740" (2000.00mm) Black and Red Oscilloscope Probe Test Lead Input Resistance CAT I 6000V, CATII 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 100:1 | |
Bandwidth | 400MHz | |
Resistance - Input | - | |
Voltage - Max | CAT I 6000V, CATII 1000V | |
Capacitance - Input | 7.5pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black and Red | |
Includes | Adjustment Tool, Adapter, Caps, Clips, Coding Rings, Ground Leads, Manual, Sprung Hook, Tips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 244,43000 Kč | 11 244,43 Kč |
| Unit Price without VAT: | 11 244,43000 Kč |
|---|---|
| Unit Price with VAT: | 13 605,76030 Kč |


















