
PP017-1 | |
|---|---|
DigiKey Part Number | PP017-1-ND |
Manufacturer | |
Manufacturer Product Number | PP017-1 |
Description | OSCOPE PROBE X10 250MHZ 10M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 250MHz Oscilloscope Probe Test Lead 10M Input Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 10M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 307,19000 Kč | 3 307,19 Kč |
| Unit Price without VAT: | 3 307,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,69990 Kč |









