HDO4024A-MS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 0
Unit Price: 415 288,13000 Kč
Datasheet

Similar


Teledyne LeCroy
In Stock: 2
Unit Price: 189 306,86000 Kč
Datasheet

Similar


Teledyne LeCroy
In Stock: 3
Unit Price: 275 234,52000 Kč
Datasheet

Similar


Teledyne LeCroy
In Stock: 0
Unit Price: 69 356,39000 Kč
200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
12 bit High Definition Oscilloscope - Teledyne LeCroy HDO
Trigger Controls - Teledyne LeCroy HDO

HDO4024A-MS

DigiKey Part Number
HDO4024A-MS-ND
Manufacturer
Manufacturer Product Number
HDO4024A-MS
Description
200 MHZ, 2.5 GS/S (10 GS/S WITH
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
12.5Mpts
Manufacturer
Teledyne LeCroy
Function
Record, Playback, Save, Trend
Series
Probe Type
Passive 10:1 (4)
Packaging
Box
Sampling Rate (Per Second)
10G
Part Status
Obsolete
Input Impedance
1M - 12pF
Type
Bench, Digital
Rise Time (Typ)
1.75 ns
Bandwidth
200 MHz
Voltage - Input (Max)
400V
Channels
4 Analog, 16 Digital
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color (Touch)
Includes
Case, USB Adapter Cable
Interface
Ethernet, GPIB, USB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDO4034A-MSTeledyne LeCroy0HDO4034A-MS-ND415 288,13000 KčDirect
WAVESURFER 3054Z-PROMO-1Teledyne LeCroy21133-WAVESURFER3054Z-PROMO-1-ND189 306,86000 KčSimilar
WAVESURFER 4054HD-PROMO-1Teledyne LeCroy31133-WAVESURFER4054HD-PROMO-1-ND275 234,52000 KčSimilar
WS4KHD-MSOTeledyne LeCroy01133-WS4KHD-MSO-ND69 356,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes