
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.187" (4.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -30°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,91000 Kč | 747,91 Kč |
| 2 | 687,91500 Kč | 1 375,83 Kč |
| 3 | 655,00667 Kč | 1 965,02 Kč |
| 5 | 615,83800 Kč | 3 079,19 Kč |
| 7 | 591,32429 Kč | 4 139,27 Kč |
| 10 | 566,39200 Kč | 5 663,92 Kč |
| 25 | 507,07760 Kč | 12 676,94 Kč |
| 50 | 466,38800 Kč | 23 319,40 Kč |
| 100 | 428,96950 Kč | 42 896,95 Kč |
| Unit Price without VAT: | 747,91000 Kč |
|---|---|
| Unit Price with VAT: | 904,97110 Kč |








