
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -30°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,72000 Kč | 1 361,72 Kč |
| 2 | 1 252,26500 Kč | 2 504,53 Kč |
| 3 | 1 192,41333 Kč | 3 577,24 Kč |
| 5 | 1 121,12400 Kč | 5 605,62 Kč |
| 7 | 1 076,46714 Kč | 7 535,27 Kč |
| 10 | 1 031,11300 Kč | 10 311,13 Kč |
| 25 | 923,16040 Kč | 23 079,01 Kč |
| 50 | 849,08960 Kč | 42 454,48 Kč |
| 100 | 780,97180 Kč | 78 097,18 Kč |
| Unit Price without VAT: | 1 361,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,68120 Kč |





