
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -30°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 736,60000 Kč | 1 736,60 Kč |
2 | 1 597,14000 Kč | 3 194,28 Kč |
3 | 1 520,79667 Kč | 4 562,39 Kč |
5 | 1 429,85400 Kč | 7 149,27 Kč |
7 | 1 372,90571 Kč | 9 610,34 Kč |
10 | 1 315,06000 Kč | 13 150,60 Kč |
25 | 1 177,38640 Kč | 29 434,66 Kč |
50 | 1 082,92680 Kč | 54 146,34 Kč |
100 | 996,05730 Kč | 99 605,73 Kč |
Unit Price without VAT: | 1 736,60000 Kč |
---|---|
Unit Price with VAT: | 2 101,28600 Kč |