
GF1M1FASCLCE | |
|---|---|
DigiKey Part Number | 4306-GF1M1FASCLCE-ND |
Manufacturer | |
Manufacturer Product Number | GF1M1FASCLCE |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,13000 Kč | 223,13 Kč |
| 10 | 189,59700 Kč | 1 895,97 Kč |
| 25 | 177,72080 Kč | 4 443,02 Kč |
| 50 | 169,23360 Kč | 8 461,68 Kč |
| 100 | 161,15460 Kč | 16 115,46 Kč |
| 250 | 151,07080 Kč | 37 767,70 Kč |
| 500 | 143,86622 Kč | 71 933,11 Kč |
| 1 000 | 137,00814 Kč | 137 008,14 Kč |
| Unit Price without VAT: | 223,13000 Kč |
|---|---|
| Unit Price with VAT: | 269,98730 Kč |




