Tubular Ground Braid 0.625" (15.88mm, 5/8") - Outer Dia X 50.0' (15.24m) 34 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN0.63SV50

DigiKey Part Number
1030-MBN0.63SV50-ND
Manufacturer
Manufacturer Product Number
MBN0.63SV50
Description
GROUND BRAID TUBE 0.63"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.625" (15.88mm, 5/8") - Outer Dia X 50.0' (15.24m) 34 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.625" (15.88mm, 5/8") - Outer Dia
Manufacturer
Techflex
Thickness
0.016" (0.41mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
34 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 606,69000 Kč2 606,69 Kč
22 397,34000 Kč4 794,68 Kč
32 282,83333 Kč6 848,50 Kč
52 146,29000 Kč10 731,45 Kč
72 131,29714 Kč14 919,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 606,69000 Kč
Unit Price with VAT:3 154,09490 Kč