
Category | Color Black, White |
Manufacturer Techflex | Length 200' (60.96m) |
Series | Wall Thickness 0.028" (0.71mm) |
Packaging Spool | Operating Temperature -75°C ~ 150°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.438" (11.13mm) | Material Flammability Rating UL VW-1 |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 842,92000 Kč | 2 842,92 Kč |
| 2 | 2 614,67000 Kč | 5 229,34 Kč |
| 3 | 2 489,73333 Kč | 7 469,20 Kč |
| 5 | 2 344,42600 Kč | 11 722,13 Kč |
| Unit Price without VAT: | 2 842,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 439,93320 Kč |




