
Category | Color Black, White |
Manufacturer Techflex | Length 1000' (304.80m) |
Series | Wall Thickness 0.028" (0.71mm) |
Packaging Spool | Operating Temperature -75°C ~ 150°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 0.438" (11.13mm) | Material Flammability Rating UL VW-1 |
Material Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 497,85000 Kč | 11 497,85 Kč |
| 2 | 10 886,57000 Kč | 21 773,14 Kč |
| Unit Price without VAT: | 11 497,85000 Kč |
|---|---|
| Unit Price with VAT: | 13 912,39850 Kč |





