Sleeve X 125' (38.10m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTN0.38TB125

DigiKey Part Number
1030-HTN0.38TB125-ND
Manufacturer
Manufacturer Product Number
HTN0.38TB125
Description
EXPAND SLEEV 3/8"X125' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 125' (38.10m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
125' (38.10m)
Series
Wall Thickness
0.028" (0.71mm)
Packaging
Spool
Operating Temperature
-75°C ~ 150°C
Part Status
Active
Heat Protection
Flame Resistant, Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Features
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Diameter - Inside, Expanded
0.625" (15.88mm)
Material Flammability Rating
UL VW-1
Material
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 852,29000 Kč3 852,29 Kč
23 542,89000 Kč7 085,78 Kč
33 373,61000 Kč10 120,83 Kč
53 273,08400 Kč16 365,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 852,29000 Kč
Unit Price with VAT:4 661,27090 Kč