
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | |
Color | Black, White | |
Length | 65.00' (19.81m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 563,00000 Kč | 5 563,00 Kč |
| 2 | 5 116,37500 Kč | 10 232,75 Kč |
| 3 | 4 872,02667 Kč | 14 616,08 Kč |
| 5 | 4 580,67200 Kč | 22 903,36 Kč |
| 7 | 4 398,39143 Kč | 30 788,74 Kč |
| 10 | 4 213,08100 Kč | 42 130,81 Kč |
| 25 | 3 772,13120 Kč | 94 303,28 Kč |
| 50 | 3 469,56260 Kč | 173 478,13 Kč |
| Unit Price without VAT: | 5 563,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 731,23000 Kč |




