
H2PTFESG.24NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.24NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.24NT |
Description | HEATSHRINK 0.05" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.050" (1.27mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.050" (1.27mm) | Base Product Number |
Inner Diameter - Recovered 0.027" (0.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,08000 Kč | 372,08 Kč |
| 2 | 342,26500 Kč | 684,53 Kč |
| 3 | 325,89000 Kč | 977,67 Kč |
| 5 | 306,36000 Kč | 1 531,80 Kč |
| 7 | 294,15143 Kč | 2 059,06 Kč |
| 10 | 281,77200 Kč | 2 817,72 Kč |
| Unit Price without VAT: | 372,08000 Kč |
|---|---|
| Unit Price with VAT: | 450,21680 Kč |



