
H2PTFESG.12NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.12NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.12NT |
Description | HEATSHRINK 0.15" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.150" (3.81mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.150" (3.81mm) | Base Product Number |
Inner Diameter - Recovered 0.089" (2.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 2 | 459,33000 Kč | 918,66 Kč |
| 3 | 437,39000 Kč | 1 312,17 Kč |
| 5 | 411,26600 Kč | 2 056,33 Kč |
| 7 | 394,88286 Kč | 2 764,18 Kč |
| 10 | 378,23700 Kč | 3 782,37 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |


