
H2PTFESG.20NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.20NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.20NT |
Description | HEATSHRINK 0.06" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.060" (1.52mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.060" (1.52mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,66000 Kč | 392,66 Kč |
| 2 | 361,06000 Kč | 722,12 Kč |
| 3 | 343,80667 Kč | 1 031,42 Kč |
| 5 | 323,20200 Kč | 1 616,01 Kč |
| 7 | 310,35000 Kč | 2 172,45 Kč |
| 10 | 297,26900 Kč | 2 972,69 Kč |
| Unit Price without VAT: | 392,66000 Kč |
|---|---|
| Unit Price with VAT: | 475,11860 Kč |


