
H2PTFESG.13NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.13NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.13NT |
Description | HEATSHRINK 0.14" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.140" (3.56mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.140" (3.56mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 2 | 435,50000 Kč | 871,00 Kč |
| 3 | 414,64000 Kč | 1 243,92 Kč |
| 5 | 389,84800 Kč | 1 949,24 Kč |
| 7 | 374,33429 Kč | 2 620,34 Kč |
| 10 | 358,54100 Kč | 3 585,41 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |


