
H2PTFESG.04NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.04NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.04NT |
Description | HEATSHRINK 0.37" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.370" (9.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.370" (9.40mm) | Base Product Number |
Inner Diameter - Recovered 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,29000 Kč | 1 205,29 Kč |
| 2 | 1 108,48500 Kč | 2 216,97 Kč |
| 3 | 1 055,50000 Kč | 3 166,50 Kč |
| 5 | 992,36600 Kč | 4 961,83 Kč |
| 7 | 952,85857 Kč | 6 670,01 Kč |
| 10 | 913,41300 Kč | 9 134,13 Kč |
| Unit Price without VAT: | 1 205,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,40090 Kč |


