
H2PTFES0.38NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFES0.38NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFES0.38NT |
Description | HEATSHRINK 0.56" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.560" (14.22mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.560" (14.22mm) | |
Inner Diameter - Recovered | 0.399" (10.13mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -75°C ~ 260°C | |
Shrink Temperature | 343° | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 196,60000 Kč | 2 196,60 Kč |
| 2 | 2 020,11500 Kč | 4 040,23 Kč |
| 3 | 1 923,62667 Kč | 5 770,88 Kč |
| 5 | 1 808,55800 Kč | 9 042,79 Kč |
| 7 | 1 765,93143 Kč | 12 361,52 Kč |
| Unit Price without VAT: | 2 196,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 657,88600 Kč |



