
FIN0.25RD50 | |
|---|---|
DigiKey Part Number | 1030-FIN0.25RD50-ND |
Manufacturer | |
Manufacturer Product Number | FIN0.25RD50 |
Description | SLEEVING 0.250" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.250" (6.35mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 306,24000 Kč | 2 306,24 Kč |
| 2 | 2 121,10500 Kč | 4 242,21 Kč |
| 3 | 2 019,74667 Kč | 6 059,24 Kč |
| 5 | 1 898,92000 Kč | 9 494,60 Kč |
| 7 | 1 823,35143 Kč | 12 763,46 Kč |
| 10 | 1 746,51900 Kč | 17 465,19 Kč |
| 25 | 1 563,69520 Kč | 39 092,38 Kč |
| 50 | 1 438,23280 Kč | 71 911,64 Kč |
| 100 | 1 322,86830 Kč | 132 286,83 Kč |
| Unit Price without VAT: | 2 306,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 790,55040 Kč |



