
FIN0.38RD50 | |
|---|---|
DigiKey Part Number | 1030-FIN0.38RD50-ND |
Manufacturer | |
Manufacturer Product Number | FIN0.38RD50 |
Description | SLEEVING 0.375" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.375" (9.52mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.519" (13.18mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 969,31000 Kč | 2 969,31 Kč |
| 2 | 2 730,92000 Kč | 5 461,84 Kč |
| 3 | 2 600,44667 Kč | 7 801,34 Kč |
| 5 | 2 444,91600 Kč | 12 224,58 Kč |
| 7 | 2 347,58571 Kč | 16 433,10 Kč |
| 10 | 2 248,68700 Kč | 22 486,87 Kč |
| 25 | 2 013,28920 Kč | 50 332,23 Kč |
| 50 | 1 851,77700 Kč | 92 588,85 Kč |
| 100 | 1 734,78310 Kč | 173 478,31 Kč |
| Unit Price without VAT: | 2 969,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 592,86510 Kč |


