FIN0.25BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN0.25BK100

DigiKey Part Number
1030-FIN0.25BK100-ND
Manufacturer
Manufacturer Product Number
FIN0.25BK100
Description
SLEEVING 0.250" ID FBRGLASS 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.250" (6.35mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
0.250" (6.35mm)
Diameter - Outside
0.394" (10.00mm)
Material
Fiberglass, Silicone Coated, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.072" (1.83mm)
Operating Temperature
-54°C ~ 260°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Puncture Resistant
Liquid Protection
Gasoline Resistant, Moisture Resistant
Environment Protection
-
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
Non Flammable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 393,43000 Kč5 393,43 Kč
24 960,43500 Kč9 920,87 Kč
34 723,48000 Kč14 170,44 Kč
54 441,04400 Kč22 205,22 Kč
74 264,30857 Kč29 850,16 Kč
104 084,66800 Kč40 846,68 Kč
253 657,14280 Kč91 428,57 Kč
503 363,79420 Kč168 189,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5 393,43000 Kč
Unit Price with VAT:6 526,05030 Kč