
FIN1.00RD50 | |
|---|---|
DigiKey Part Number | 1030-FIN1.00RD50-ND |
Manufacturer | |
Manufacturer Product Number | FIN1.00RD50 |
Description | SLEEVING 1" ID FBRGLASS 50' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.144" (29.06mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 321,74000 Kč | 6 321,74 Kč |
| 2 | 5 814,11500 Kč | 11 628,23 Kč |
| 3 | 5 536,43000 Kč | 16 609,29 Kč |
| 5 | 5 205,32800 Kč | 26 026,64 Kč |
| 7 | 4 998,20286 Kč | 34 987,42 Kč |
| 10 | 4 787,63300 Kč | 47 876,33 Kč |
| 25 | 4 286,57160 Kč | 107 164,29 Kč |
| 50 | 3 978,45000 Kč | 198 922,50 Kč |
| Unit Price without VAT: | 6 321,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 649,30540 Kč |


