Self Wrap X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6H0.63BK50

DigiKey Part Number
1030-F6H0.63BK50-ND
Manufacturer
Manufacturer Product Number
F6H0.63BK50
Description
SELF WRAP 5/8" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
50.00' (15.24m)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 725,54000 Kč2 725,54 Kč
22 506,63500 Kč5 013,27 Kč
32 386,84333 Kč7 160,53 Kč
52 244,09800 Kč11 220,49 Kč
72 154,78429 Kč15 083,49 Kč
102 063,97700 Kč20 639,77 Kč
251 847,92480 Kč46 198,12 Kč
501 699,66640 Kč84 983,32 Kč
1001 579,31210 Kč157 931,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 725,54000 Kč
Unit Price with VAT:3 297,90340 Kč
Alternate Length
SELF WRAP 5/8" X 100' BLACK
In-Stock: 0
Unit Price: 4 339,03000 Kč
SELF WRAP 5/8" X 500' BLACK
In-Stock: 0
Unit Price: 18 782,08000 Kč