Sleeve X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP1.50BK250

DigiKey Part Number
1030-CCP1.50BK250-ND
Manufacturer
Manufacturer Product Number
CCP1.50BK250
Description
EXPAND SLEEVE 1.5" X 250' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene Terephthalate (PET), Halogen Free
Manufacturer
Techflex
Color
Black
Series
Length
250' (76.20m)
Packaging
Spool
Wall Thickness
0.024" (0.61mm)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 322,51000 Kč3 322,51 Kč
23 055,73500 Kč6 111,47 Kč
32 909,76333 Kč8 729,29 Kč
52 782,23600 Kč13 911,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 322,51000 Kč
Unit Price with VAT:4 020,23710 Kč
Alternate Length
EXPAND SLEEVE 1.5" X 50' BLACK
In-Stock: 17
Unit Price: 1 114,36000 Kč