
61-0253-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0253-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0253-011-P00 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 Kč | 34,99 Kč |
| 10 | 29,80800 Kč | 298,08 Kč |
| 25 | 27,93720 Kč | 698,43 Kč |
| 50 | 26,60000 Kč | 1 330,00 Kč |
| 100 | 25,32720 Kč | 2 532,72 Kč |
| 300 | 23,43723 Kč | 7 031,17 Kč |
| 500 | 22,60722 Kč | 11 303,61 Kč |
| 1 000 | 21,52822 Kč | 21 528,22 Kč |
| 2 500 | 20,18094 Kč | 50 452,35 Kč |
| Unit Price without VAT: | 34,99000 Kč |
|---|---|
| Unit Price with VAT: | 42,33790 Kč |





