
TRAB24003NP | |
|---|---|
DigiKey Part Number | 994-1187-ND |
Manufacturer | |
Manufacturer Product Number | TRAB24003NP |
Description | RF ANT 2.4GHZ DOME N FM PAN 2.7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | GSM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 559,17000 Kč | 1 559,17 Kč |
| 10 | 1 294,76400 Kč | 12 947,64 Kč |
| 25 | 1 228,73080 Kč | 30 718,27 Kč |
| 100 | 1 156,15020 Kč | 115 615,02 Kč |
| Unit Price without VAT: | 1 559,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,59570 Kč |




