TRA24003NP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 20
Unit Price: 1 559,17000 Kč
Datasheet
TRA24003NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA24003NP

DigiKey Part Number
TRA24003NP-ND
Manufacturer
Manufacturer Product Number
TRA24003NP
Description
RF ANT 2.4GHZ DOM N FEM PAN 2.7"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, Wi-Fi Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.300" (58.42mm)
Applications
GSM, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 603,38000 Kč1 603,38 Kč
101 332,50700 Kč13 325,07 Kč
251 264,85240 Kč31 621,31 Kč
1001 190,51220 Kč119 051,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 603,38000 Kč
Unit Price with VAT:1 940,08980 Kč