QW152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QW152-L

DigiKey Part Number
994-QW152-L-ND
Manufacturer
Manufacturer Product Number
QW152-L
Description
RF ANT 157MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
157MHz
Frequency Range
152MHz ~ 162MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
18.000" (457.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,26000 Kč222,26 Kč
10173,80600 Kč1 738,06 Kč
25161,69080 Kč4 042,27 Kč
100148,37420 Kč14 837,42 Kč
250142,02392 Kč35 505,98 Kč
500138,19706 Kč69 098,53 Kč
1 000135,04672 Kč135 046,72 Kč
Manufacturers Standard Package
Unit Price without VAT:222,26000 Kč
Unit Price with VAT:268,93460 Kč