
QW450 | |
---|---|
DigiKey Part Number | 994-1054-ND |
Manufacturer | |
Manufacturer Product Number | QW450 |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 236,63000 Kč | 236,63 Kč |
10 | 185,38700 Kč | 1 853,87 Kč |
25 | 172,58920 Kč | 4 314,73 Kč |
100 | 158,51840 Kč | 15 851,84 Kč |
250 | 151,81072 Kč | 37 952,68 Kč |
500 | 147,76678 Kč | 73 883,39 Kč |
1 000 | 144,43959 Kč | 144 439,59 Kč |
Unit Price without VAT: | 236,63000 Kč |
---|---|
Unit Price with VAT: | 286,32230 Kč |