
QWB450-L | |
|---|---|
DigiKey Part Number | 994-QWB450-L-ND |
Manufacturer | |
Manufacturer Product Number | QWB450-L |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,12000 Kč | 304,12 Kč |
| 10 | 240,21200 Kč | 2 402,12 Kč |
| 25 | 224,24760 Kč | 5 606,19 Kč |
| 100 | 206,71280 Kč | 20 671,28 Kč |
| 250 | 198,35408 Kč | 49 588,52 Kč |
| 500 | 193,31574 Kč | 96 657,87 Kč |
| 1 000 | 189,16952 Kč | 189 169,52 Kč |
| Unit Price without VAT: | 304,12000 Kč |
|---|---|
| Unit Price with VAT: | 367,98520 Kč |


