QWB144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWB144

DigiKey Part Number
994-1240-ND
Manufacturer
Manufacturer Product Number
QWB144
Description
RF ANT 144MHZ WHIP STR NMO 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
144MHz
Frequency Range
144MHz ~ 152MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
19.000" (482.60mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,24000 Kč337,24 Kč
10267,24900 Kč2 672,49 Kč
25249,78520 Kč6 244,63 Kč
100230,58600 Kč23 058,60 Kč
250221,43624 Kč55 359,06 Kč
500215,92086 Kč107 960,43 Kč
Manufacturers Standard Package
Unit Price without VAT:337,24000 Kč
Unit Price with VAT:408,06040 Kč