RF ANTENNA WiMax™, WLAN Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD24-12

DigiKey Part Number
MD24-12-ND
Manufacturer
Manufacturer Product Number
MD24-12
Description
RF ANT 2.4GHZ PANEL N FEM BRKT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Panel N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.483GHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-14dB
Gain
12dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
4.016" (102.00mm)
Applications
WiMax™, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1971,79000 Kč971,79 Kč
10795,95000 Kč7 959,50 Kč
25752,03920 Kč18 800,98 Kč
100716,11580 Kč71 611,58 Kč
Manufacturers Standard Package
Unit Price without VAT:971,79000 Kč
Unit Price with VAT:1 175,86590 Kč