Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACD-18PW | |
|---|---|
DigiKey Part Number | 1111-JMGACD-18PW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-18PW |
Description | JMGACD-18PW = M39016/18-041P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 20.5 mA | Qualification MIL-R-39016/18 |
Coil Type Non Latching | Coil Resistance 880 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-18XL | TE Connectivity | 0 | 1111-JMACD-18XL-ND | 2 117,34733 Kč | Parametric Equivalent |
| JMACD-18XLS | TE Connectivity | 0 | 1111-JMACD-18XLS-ND | 2 286,63385 Kč | Parametric Equivalent |
| JMACD-18XP | TE Connectivity | 0 | 1111-JMACD-18XP-ND | 2 110,95431 Kč | Parametric Equivalent |
| JMACDG-18XL | TE Connectivity | 0 | 1111-JMACDG-18XL-ND | 2 263,23160 Kč | Parametric Equivalent |
| JMACDG-18XP | TE Connectivity | 0 | 1111-JMACDG-18XP-ND | 2 779,01533 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 2 829,35467 Kč | 42 440,32 Kč |
| Unit Price without VAT: | 2 829,35467 Kč |
|---|---|
| Unit Price with VAT: | 3 423,51915 Kč |


