Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACD-18XP | |
|---|---|
DigiKey Part Number | 1111-JMACD-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-18XP |
Description | JMACD-18XP = M39016/15-080P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 10.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.91 VDC |
Coil Voltage 18VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 20.5 mA | Coil Resistance 880 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-18XL | TE Connectivity | 0 | 1111-JMACD-18XL-ND | 2 117,34733 Kč | Parametric Equivalent |
| JMACD-18XLS | TE Connectivity | 0 | 1111-JMACD-18XLS-ND | 2 286,63385 Kč | Parametric Equivalent |
| JMACDG-18XL | TE Connectivity | 0 | 1111-JMACDG-18XL-ND | 2 263,23160 Kč | Parametric Equivalent |
| JMACDG-18XP | TE Connectivity | 0 | 1111-JMACDG-18XP-ND | 2 779,01533 Kč | Parametric Equivalent |
| JMAWD-18XL | TE Connectivity | 0 | 1111-JMAWD-18XL-ND | 2 126,95480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 2 110,95431 Kč | 122 435,35 Kč |
| Unit Price without VAT: | 2 110,95431 Kč |
|---|---|
| Unit Price with VAT: | 2 554,25472 Kč |


