4-1617542-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 144,51167 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 668,12914 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 562,49678 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 685,98192 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 783,94655 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 668,58080 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 049,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 568,26080 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 048,66560 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 086,14433 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 950,45293 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 117,34733 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 286,63385 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 110,95431 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1617542-5

DigiKey Part Number
4-1617542-5-ND
Manufacturer
Manufacturer Product Number
4-1617542-5
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1617542-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
10.5 VDC
Part Status
Active
Must Release Voltage
0.91 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
18VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
880 Ohms
Coil Current
20.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617351-7TE Connectivity Aerospace, Defense and Marine01-1617351-7-ND2 144,51167 KčParametric Equivalent
9-1617350-0TE Connectivity Aerospace, Defense and Marine09-1617350-0-ND1 668,12914 KčParametric Equivalent
JMACD-18XLTE Connectivity Aerospace, Defense and Marine0JMACD-18XL-ND1 562,49678 KčParametric Equivalent
JMACD-18XLSTE Connectivity Aerospace, Defense and Marine0JMACD-18XLS-ND1 685,98192 KčParametric Equivalent
JMACD-18XPTE Connectivity Aerospace, Defense and Marine0JMACD-18XP-ND1 783,94655 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 927,13333 Kč57 814,00 Kč
Unit Price without VAT:1 927,13333 Kč
Unit Price with VAT:2 331,83133 Kč