Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACD-18PW | |
|---|---|
DigiKey Part Number | JMGACD-18PW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-18PW |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 10.5 VDC |
Packaging Bulk | Must Release Voltage 0.91 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 18VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/18 |
Coil Current 20.5 mA | Coil Resistance 880 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617351-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617351-7-ND | 2 144,51167 Kč | Parametric Equivalent |
| 4-1617542-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617542-5-ND | 1 927,13333 Kč | Parametric Equivalent |
| 9-1617350-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617350-0-ND | 1 668,12914 Kč | Parametric Equivalent |
| JMACD-18XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-18XL-ND | 1 562,49678 Kč | Parametric Equivalent |
| JMACD-18XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-18XLS-ND | 1 685,98192 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 086,14433 Kč | 62 584,33 Kč |
| Unit Price without VAT: | 2 086,14433 Kč |
|---|---|
| Unit Price with VAT: | 2 524,23464 Kč |




