JMAWDG-18XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 117,34733 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 286,63385 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 110,95431 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 263,23160 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 779,01533 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 126,95480 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 829,35467 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 642,33810 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 144,51167 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 927,13333 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 668,12914 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 562,49678 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 685,98192 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 783,94655 Kč
Datasheet
New Product
Image for JMAWDG-18XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMAWDG-18XP

DigiKey Part Number
1111-JMAWDG-18XP-ND
Manufacturer
Manufacturer Product Number
JMAWDG-18XP
Description
LOW SIGNAL RELAYS-PCB JMAWDG-18X
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
10.5 VDC
Part Status
Active
Must Release Voltage
0.91 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
18VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
20.5 mA
Qualification
MIL-R-39016/15
Coil Type
Non Latching
Coil Resistance
880 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMACD-18XLTE Connectivity01111-JMACD-18XL-ND2 117,34733 KčParametric Equivalent
JMACD-18XLSTE Connectivity01111-JMACD-18XLS-ND2 286,63385 KčParametric Equivalent
JMACD-18XPTE Connectivity01111-JMACD-18XP-ND2 110,95431 KčParametric Equivalent
JMACDG-18XLTE Connectivity01111-JMACDG-18XL-ND2 263,23160 KčParametric Equivalent
JMACDG-18XPTE Connectivity01111-JMACDG-18XP-ND2 779,01533 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 868,33000 Kč2 868,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 868,33000 Kč
Unit Price with VAT:3 470,67930 Kč