




87456-8 | |
|---|---|
DigiKey Part Number | A3035-ND |
Manufacturer | |
Manufacturer Product Number | 87456-8 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87456-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,76740 Kč | 2 188,37 Kč |
| Unit Price without VAT: | 43,76740 Kč |
|---|---|
| Unit Price with VAT: | 52,95855 Kč |




























